
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Metal | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | Silver | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 81.00mm x 61.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.2A @ 24VDC | |
Features | - | |
Operational Life | 10,000,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,674.88000 | kr.3,674.88 |
| Unit Price without VAT: | kr.3,674.88000 |
|---|---|
| Unit Price with VAT: | kr.4,593.60000 |

