
PKR210J19 | |
|---|---|
DigiKey Part Number | 679-PKR210J19-ND |
Manufacturer | |
Manufacturer Product Number | PKR210J19 |
Description | 10 POS KEYPAD, CAN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 10 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Non-Illuminated |
Datasheet | Datasheet |
Category | Key Type Rubber Overlay |
Manufacturer APEM Inc. | Output Type CAN Bus (J1939) |
Series | Legend Targets |
Packaging Bag | Legend Color White |
Part Status Active | Key Color Black |
Switch Type Snap Dome | Mounting Type Panel Mount, Front |
Number of Keys 10 | Termination Style Connector |
Matrix (Columns x Rows) 3 x 2 | Operating Temperature -40°C ~ 70°C |
Illumination Non-Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,527.88000 | kr.2,527.88 |
| Unit Price without VAT: | kr.2,527.88000 |
|---|---|
| Unit Price with VAT: | kr.3,159.85000 |

