
PICORD1312ALULS2 | |
|---|---|
DigiKey Part Number | PICORD1312ALULS2-ND |
Manufacturer | |
Manufacturer Product Number | PICORD1312ALULS2 |
Description | SWITCH THUMBWHEEL BCD 0.1A 40V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Screw, Right Angle |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Mounting Type Panel Mount, Screw, Right Angle |
Series | Termination Style PC Pin |
Packaging Tray | End Caps Sold Separately |
Part Status Active | Section Width 0.300" (7.62mm) |
Output Code BCD | Operating Temperature -20°C ~ 60°C |
Read Out 0 ~ 9 | Depth Behind Flange 34.50mm |
Number of Sections 1 | Housing Material Polyphenylene Oxide (PPO) |
Display Characters - Height 0.122" (3.10mm) | Color Black |
Actuator Type Pushwheel | Electrical Life 100,000 Cycles |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.188.14460 | kr.18,814.46 |
| Unit Price without VAT: | kr.188.14460 |
|---|---|
| Unit Price with VAT: | kr.235.18075 |

