
P60A703 | |
|---|---|
DigiKey Part Number | P60A703-ND |
Manufacturer | |
Manufacturer Product Number | P60A703 |
Description | SWITCH ROTARY DIP HEX 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | P60A703 Models |
Category | Contact Material Stainless Steel |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRD16E04 | TE Connectivity ALCOSWITCH Switches | 3.249 | 450-DRD16E04-ND | kr.32.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.42000 | kr.60.42 |
| 10 | kr.50.14900 | kr.501.49 |
| 50 | kr.43.87920 | kr.2,193.96 |
| 100 | kr.41.51620 | kr.4,151.62 |
| 250 | kr.38.72800 | kr.9,682.00 |
| 500 | kr.36.87294 | kr.18,436.47 |
| 1.000 | kr.35.22859 | kr.35,228.59 |
| Unit Price without VAT: | kr.60.42000 |
|---|---|
| Unit Price with VAT: | kr.75.52500 |


