
P25SMT103TR | |
|---|---|
DigiKey Part Number | 679-3634-2-ND - Tape & Reel (TR) 679-3634-1-ND - Cut Tape (CT) 679-3634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P25SMT103TR |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VDC | Length 0.276" (7.00mm) |
Actuator Type Rotary for Tool | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.24.52900 | kr.245.29 |
| 25 | kr.22.72760 | kr.568.19 |
| 100 | kr.20.26140 | kr.2,026.14 |
| 250 | kr.18.83968 | kr.4,709.92 |
| 500 | kr.17.88184 | kr.8,940.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.16.43477 | kr.27,939.11 |
| 3.400 | kr.15.74582 | kr.53,535.79 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |


