NDI08H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.16.39773
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.7.40470
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 852
Unit Price: kr.13.12000
Datasheet
Image for NDI08H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDI08H

DigiKey Part Number
NDI08H-ND
Manufacturer
Manufacturer Product Number
NDI08H
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.197" (5.00mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
24VDC
Length
0.837" (21.26mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDI08SAPEM Inc.0NDI08S-NDkr.16.39773Parametric Equivalent
KAE08LAGTE-Switch0KAE08LAGT-NDkr.7.40470Similar
418117270908Würth Elektronik852732-3838-5-NDkr.13.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.012kr.9.35049kr.9,462.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.35049
Unit Price with VAT:kr.11.68811