



MJTPSMWTR | |
|---|---|
DigiKey Part Number | 679-2460-2-ND - Tape & Reel (TR) 679-2460-1-ND - Cut Tape (CT) 679-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTPSMWTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.85400 | kr.68.54 |
| 25 | kr.6.36800 | kr.159.20 |
| 100 | kr.5.67490 | kr.567.49 |
| 250 | kr.5.25864 | kr.1,314.66 |
| 500 | kr.4.97094 | kr.2,485.47 |
| 1.000 | kr.4.70840 | kr.4,708.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.47154 | kr.8,943.08 |
| 4.000 | kr.4.25996 | kr.17,039.84 |
| 6.000 | kr.4.14754 | kr.24,885.24 |
| 10.000 | kr.4.01737 | kr.40,173.70 |
| 14.000 | kr.3.93828 | kr.55,135.92 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

