
MJTPSMWBTR | |
|---|---|
DigiKey Part Number | 679-2461-2-ND - Tape & Reel (TR) 679-2461-1-ND - Cut Tape (CT) 679-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTPSMWBTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.14300 | kr.61.43 |
| 25 | kr.5.71120 | kr.142.78 |
| 100 | kr.5.08980 | kr.508.98 |
| 250 | kr.4.71544 | kr.1,178.86 |
| 500 | kr.4.45652 | kr.2,228.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.4.02063 | kr.7,639.20 |
| 3.800 | kr.3.82749 | kr.14,544.46 |
| 5.700 | kr.3.72473 | kr.21,230.96 |
| 9.500 | kr.3.60553 | kr.34,252.53 |
| 13.300 | kr.3.53308 | kr.46,989.96 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

