Similar

Category | Termination Style PC Pin |
Mfr | Outline 6.40mm x 6.20mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Square Button | Actuator Material Thermoplastic |
Mounting Type | Switch Travel 0.25mm |
Actuator Height off PCB, Vertical 7.00mm | Mechanical Life 100,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS125SK85-2 LFS | C&K | 378 | CKN9151-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.12590 | kr.12,251.80 |
| Unit Price without VAT: | kr.6.12590 |
|---|---|
| Unit Price with VAT: | kr.7.65738 |


