
MJTP1141 | |
|---|---|
DigiKey Part Number | 679-2421-1-ND - Cut Tape (CT) 679-2421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MJTP1141 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.18600 | kr.21.86 |
| 25 | kr.2.03960 | kr.50.99 |
| 100 | kr.1.82550 | kr.182.55 |
| 250 | kr.1.69160 | kr.422.90 |
| 500 | kr.1.59644 | kr.798.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50777 | kr.1,507.77 |
| 2.000 | kr.1.42624 | kr.2,852.48 |
| 3.000 | kr.1.38200 | kr.4,146.00 |
| 5.000 | kr.1.32994 | kr.6,649.70 |
| 7.000 | kr.1.29787 | kr.9,085.09 |
| 10.000 | kr.1.26577 | kr.12,657.70 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |


