
| MJTP1140ATR | |
|---|---|
| DigiKey Part Number | 679-2420-2-ND - Tape & Reel (TR) 679-2420-1-ND - Cut Tape (CT) 679-2420-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MJTP1140ATR | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MJTP1140ATR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 1.50mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | Gull Wing | |
| Outline | 4.20mm x 4.20mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 260gf | |
| Ingress Protection | - | |
| Features | Tactile Feedback | |
| Operating Temperature | -20°C ~ 70°C | |
| Actuator Material | Polyamide (PA46), Nylon 4/6 | |
| Switch Travel | 0.25mm | |
| Mechanical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 | 
| 10 | kr.6.13800 | kr.61.38 | 
| 25 | kr.5.70640 | kr.142.66 | 
| 100 | kr.5.08670 | kr.508.67 | 
| 250 | kr.4.71296 | kr.1,178.24 | 
| 500 | kr.4.45414 | kr.2,227.07 | 
| 1.000 | kr.4.21741 | kr.4,217.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.400 | kr.3.85493 | kr.13,106.76 | 
| 6.800 | kr.3.68031 | kr.25,026.11 | 
| 10.200 | kr.3.58794 | kr.36,596.99 | 
| 17.000 | kr.3.48127 | kr.59,181.59 | 
| Unit Price without VAT: | kr.7.23000 | 
|---|---|
| Unit Price with VAT: | kr.9.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark