
MJTP1138LTR | |
|---|---|
DigiKey Part Number | 679-2410-2-ND - Tape & Reel (TR) 679-2410-1-ND - Cut Tape (CT) 679-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138LTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.40600 | kr.44.06 |
| 25 | kr.4.10320 | kr.102.58 |
| 100 | kr.3.66010 | kr.366.01 |
| 250 | kr.3.39036 | kr.847.59 |
| 500 | kr.3.20196 | kr.1,600.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.98598 | kr.3,583.18 |
| 2.400 | kr.2.83287 | kr.6,798.89 |
| 3.600 | kr.2.75071 | kr.9,902.56 |
| 6.000 | kr.2.65481 | kr.15,928.86 |
| 8.400 | kr.2.59618 | kr.21,807.91 |
| 12.000 | kr.2.53781 | kr.30,453.72 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

