Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1138LTR

DigiKey Part Number
679-2410-2-ND - Tape & Reel (TR)
679-2410-1-ND - Cut Tape (CT)
679-2410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJTP1138LTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA46), Nylon 4/6
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJTP1138TRAPEM Inc.5.686679-2411-1-NDkr.5.14000Parametric Equivalent
1571563-8TE Connectivity ALCOSWITCH Switches9.166450-2056-1-NDkr.2.47000Similar
LL3301NF065QGE-Switch6.387EG5897CT-NDkr.5.20000Similar
TL3301NF100QGE-Switch2.682EG6054CT-NDkr.3.11000Similar
TL3301NF160QG-KRE-Switch155.815141-TL3301NF160QG-KRCT-NDkr.1.59000Similar
In-Stock: 760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.40600kr.44.06
25kr.4.10320kr.102.58
100kr.3.66010kr.366.01
250kr.3.39036kr.847.59
500kr.3.20196kr.1,600.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.98598kr.3,583.18
2.400kr.2.83287kr.6,798.89
3.600kr.2.75071kr.9,902.56
6.000kr.2.65481kr.15,928.86
8.400kr.2.59618kr.21,807.91
12.000kr.2.53781kr.30,453.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500