



MA12RTR | |
|---|---|
DigiKey Part Number | 679-1847-2-ND - Tape & Reel (TR) 679-1847-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA12RTR |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Board Guide | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.92300 | kr.69.23 |
| 25 | kr.6.43400 | kr.160.85 |
| 100 | kr.5.73390 | kr.573.39 |
| 250 | kr.5.31368 | kr.1,328.42 |
| 500 | kr.5.02318 | kr.2,511.59 |
| 1.000 | kr.4.75817 | kr.4,758.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | kr.3.97652 | kr.26,245.03 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |



