MA12R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 4.340
Unit Price: kr.29.92000
Datasheet
Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA12R

DigiKey Part Number
679-3555-ND
Manufacturer
Manufacturer Product Number
MA12R
Description
SWITCH SLIDE SPDT 300MA 4V
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
Beryllium Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
Board Guide
Operating Temperature
-10°C ~ 60°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
1.50mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types