M21L0H1P-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M21L0H1P-X
M21L0H1PX
M21L0H1PX

M21L0H1PX

DigiKey Part Number
1040-1036-ND
Manufacturer
Manufacturer Product Number
M21L0H1PX
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Joystick
Switch Function
2-Way Directional
Functions, Extra
1 Pushbutton
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 39.70mm Dia
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
133gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,642.24000kr.1,642.24
5kr.1,147.55800kr.5,737.79
10kr.1,137.19700kr.11,371.97
25kr.1,126.05200kr.28,151.30
50kr.1,100.65400kr.55,032.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,642.24000
Unit Price with VAT:kr.2,052.80000

Other Suppliers on DigiKey

4In Stock
Ships from WEC