



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.169.86000 | kr.169.86 |
10 | kr.146.53400 | kr.1,465.34 |
40 | kr.134.03050 | kr.5,361.22 |
80 | kr.128.17038 | kr.10,253.63 |
120 | kr.124.85708 | kr.14,982.85 |
280 | kr.118.19450 | kr.33,094.46 |
520 | kr.113.54190 | kr.59,041.79 |
Unit Price without VAT: | kr.169.86000 |
---|---|
Unit Price with VAT: | kr.212.32500 |