
IZPP3P422L0G | |
|---|---|
DigiKey Part Number | 679-IZPP3P422L0G-ND |
Manufacturer | |
Manufacturer Product Number | IZPP3P422L0G |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.10mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 200mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.227.48400 | kr.9,099.36 |
| Unit Price without VAT: | kr.227.48400 |
|---|---|
| Unit Price with VAT: | kr.284.35500 |

