Direct

Category | Actuator Type Round, Button, Mushroom |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 4 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 1,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXP3W02GRXN9 | APEM Inc. | 66 | 679-IXP3W02GRXN9-ND | kr.421.42000 | Direct |


