
IPR3SAD1L0Y | |
|---|---|
DigiKey Part Number  | IPR3SAD1L0Y-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IPR3SAD1L0Y  | 
Description  | SWITCH PUSH SPST-NO 0.5A 48V  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 500mA (AC), 200mA (DC)  | |
Voltage Rating - AC  | 48 V  | |
Voltage Rating - DC  | 48 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Blue  | |
Illumination Type, Color  | LED, Yellow  | |
Illumination Voltage (Nominal)  | 2 VDC  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Tactile Feedback  | |
Panel Cutout Dimensions  | Circular - 13.60mm Dia  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mechanical Life  | -  | |
Electrical Life  | 500,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.186.57280 | kr.9,328.64 | 
| Unit Price without VAT: | kr.186.57280 | 
|---|---|
| Unit Price with VAT: | kr.233.21600 | 

