
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.24000 | kr.193.24 |
| 10 | kr.166.75500 | kr.1,667.55 |
| 25 | kr.157.20920 | kr.3,930.23 |
| 50 | kr.150.34040 | kr.7,517.02 |
| 100 | kr.143.76010 | kr.14,376.01 |
| 250 | kr.135.48224 | kr.33,870.56 |
| Unit Price without VAT: | kr.193.24000 |
|---|---|
| Unit Price with VAT: | kr.241.55000 |

