



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.51000 | kr.145.51 |
| 10 | kr.125.57100 | kr.1,255.71 |
| 25 | kr.118.39440 | kr.2,959.86 |
| 50 | kr.113.22580 | kr.5,661.29 |
| 100 | kr.108.27540 | kr.10,827.54 |
| 250 | kr.102.04720 | kr.25,511.80 |
| 500 | kr.97.56484 | kr.48,782.42 |
| Unit Price without VAT: | kr.145.51000 |
|---|---|
| Unit Price with VAT: | kr.181.88750 |

