IKD0403101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.11.45709
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1.482
Unit Price: kr.14.96000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.13.90340
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.5.42538
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.5.42730
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.16.50049
Datasheet
Image for IKD0403101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKD0403101

DigiKey Part Number
679-IKD0403101-ND
Manufacturer
Manufacturer Product Number
IKD0403101
Description
DIP SWITCH IKD 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
APEM Inc.
Contact Finish
Gold
Series
Height Above Board
0.157" (4.00mm)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
No
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 85°C
Voltage Rating
24VDC
Length
0.437" (11.10mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS04SGNNTR04QTE Connectivity01111-EDS04SGNNTR04QTR-NDkr.11.45709Parametric Equivalent
EDS04SGNNTR04QTE Connectivity ALCOSWITCH Switches1.482450-2580-1-NDkr.14.96000Parametric Equivalent
EDS04SGNNTU04QTE Connectivity ALCOSWITCH Switches0450-2615-NDkr.13.25000Parametric Equivalent
EDS04SGNNTU04QTE Connectivity01111-EDS04SGNNTU04Q-NDkr.13.90340Parametric Equivalent
KJ04EXRCIT Relay and Switch02449-KJ04EXRTR-NDkr.5.42538Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
756kr.12.71094kr.9,609.47
Unit Price without VAT:kr.12.71094
Unit Price with VAT:kr.15.88868