cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKD0303101

DigiKey Part Number
679-IKD0303101-ND
Manufacturer
Manufacturer Product Number
IKD0303101
Description
DIP SWITCH IKD 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.157" (4.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
-
Length
0.337" (8.56mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
275kr.13.94898kr.3,835.97
Unit Price without VAT:kr.13.94898
Unit Price with VAT:kr.17.43623