
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 400mA (AC), 100mA (DC) | |
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.74000 | kr.108.74 |
| 10 | kr.93.85000 | kr.938.50 |
| 25 | kr.88.48640 | kr.2,212.16 |
| 50 | kr.84.62720 | kr.4,231.36 |
| 100 | kr.80.92990 | kr.8,092.99 |
| 250 | kr.76.27956 | kr.19,069.89 |
| 500 | kr.72.93274 | kr.36,466.37 |
| Unit Price without VAT: | kr.108.74000 |
|---|---|
| Unit Price with VAT: | kr.135.92500 |


