
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.57000 | kr.189.57 |
| 10 | kr.163.56600 | kr.1,635.66 |
| 25 | kr.154.20400 | kr.3,855.10 |
| 50 | kr.147.46720 | kr.7,373.36 |
| 100 | kr.141.01300 | kr.14,101.30 |
| 250 | kr.132.89352 | kr.33,223.38 |
| Unit Price without VAT: | kr.189.57000 |
|---|---|
| Unit Price with VAT: | kr.236.96250 |

