Parametric Equivalent

DH101ALSMT001 | |
|---|---|
DigiKey Part Number | 679-3639-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DH101ALSMT001 |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary with Knob Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VDC | Body Material Thermoplastic |
Actuator Type Rotary with Knob | Mechanical Life 25,000 Steps |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DH101ARSMT001 | APEM Inc. | 0 | 679-3641-ND | kr.46.18182 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.18182 | kr.23,090.91 |
| Unit Price without VAT: | kr.46.18182 |
|---|---|
| Unit Price with VAT: | kr.57.72728 |


