Joystick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 1 - Axis Analog (Hall Effect) Output
BL140A01BKBL0000
BL140A01BKBL0000

BL140A01BKBL0000

DigiKey Part Number
679-3897-ND
Manufacturer
Manufacturer Product Number
BL140A01BKBL0000
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Panel Cutout Dimensions
Rectangular - 21.00mm x 7.00mm
Type
Joystick, 1 - Axis
Ingress Protection
IP67 - Dust Tight, Waterproof
Actuator Type
Paddle
Mechanical Life
10,000,000 Cycles
Switch Function
2-Way Directional
Electrical Life
10,000,000 Cycles
Output
Analog (Hall Effect)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,503.09000kr.1,503.09
5kr.1,310.97200kr.6,554.86
10kr.1,235.81200kr.12,358.12
25kr.1,142.84080kr.28,571.02
50kr.1,077.02900kr.53,851.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,503.09000
Unit Price with VAT:kr.1,878.86250