Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV19C703D200K

DigiKey Part Number
679-1078-ND
Manufacturer
Manufacturer Product Number
AV19C703D200K
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Domed
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Features
Sealed - Fully
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-30°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
50mA (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.484.95000kr.484.95
20kr.399.95550kr.7,999.11
40kr.382.43525kr.15,297.41
60kr.372.53000kr.22,351.80
100kr.360.39790kr.36,039.79
Manufacturers Standard Package
Unit Price without VAT:kr.484.95000
Unit Price with VAT:kr.606.18750

Other Suppliers on DigiKey

41In Stock
Ships from WEC