
AV09C7L3D2003K | |
|---|---|
DigiKey Part Number | 679-1076-ND |
Manufacturer | |
Manufacturer Product Number | AV09C7L3D2003K |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 1,000,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.688.97000 | kr.688.97 |
| 20 | kr.568.08600 | kr.11,361.72 |
| 40 | kr.543.17150 | kr.21,726.86 |
| 60 | kr.529.08467 | kr.31,745.08 |
| 100 | kr.511.83010 | kr.51,183.01 |
| Unit Price without VAT: | kr.688.97000 |
|---|---|
| Unit Price with VAT: | kr.861.21250 |


