Image for AV0630C910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV0630C910

DigiKey Part Number
679-3998-ND
Manufacturer
Manufacturer Product Number
AV0630C910
Description
SWITCH PUSH SPST-NO 0.2A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.265.88560kr.6,647.14
Manufacturers Standard Package
Unit Price without VAT:kr.265.88560
Unit Price with VAT:kr.332.35700