
ATM534VTR | |
|---|---|
DigiKey Part Number | 679-ATM534VTR-ND - Tape & Reel (TR) 679-ATM534VTRCT-ND - Cut Tape (CT) 679-ATM534VTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATM534VTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 5.20mm x 5.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Brass, Nickel Plated |
Actuator Type Standard | Switch Travel 0.10mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSLPT5252BG4MTR | TE Connectivity ALCOSWITCH Switches | 3.618 | 450-3393-1-ND | kr.4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.14300 | kr.61.43 |
| 25 | kr.5.71120 | kr.142.78 |
| 100 | kr.5.08980 | kr.508.98 |
| 250 | kr.4.71544 | kr.1,178.86 |
| 500 | kr.4.45652 | kr.2,228.26 |
| 1.000 | kr.4.21965 | kr.4,219.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.81407 | kr.15,256.28 |
| 8.000 | kr.3.64438 | kr.29,155.04 |
| 12.000 | kr.3.55474 | kr.42,656.88 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

