AMPTFGVTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.9.18040
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.9.18040
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.9.18040
Image for AMPTFGVTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPTFGVTR

DigiKey Part Number
679-AMPTFGVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPTFGVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Outline
4.40mm x 2.90mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
220gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Thermoplastic
Actuator Type
Rectangular Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMPTCFGVTRAPEM Inc.0AMPTCFGVTR-NDkr.9.18040Parametric Equivalent
AMPTCLGVTRAPEM Inc.0679-AMPTCLGVTR-NDkr.9.18040Parametric Equivalent
AMPTLGVTRAPEM Inc.0AMPTLGVTR-NDkr.9.18040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.9.18040kr.32,131.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.18040
Unit Price with VAT:kr.11.47550