ADTSMW69RVTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSMW69RVTR

DigiKey Part Number
679-2393-2-ND - Tape & Reel (TR)
679-2393-1-ND - Cut Tape (CT)
679-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSMW69RVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ADTSMW69RVTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Washable
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.45mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.7.69900kr.76.99
25kr.6.84800kr.171.20
100kr.6.53500kr.653.50
250kr.5.99220kr.1,498.05
500kr.5.79738kr.2,898.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.900kr.5.31715kr.10,102.58
3.800kr.5.15453kr.19,587.21
5.700kr.3.86966kr.22,057.06
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500