
ADTSMW69NVTR | |
|---|---|
DigiKey Part Number | 679-2392-2-ND - Tape & Reel (TR) 679-2392-1-ND - Cut Tape (CT) 679-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW69NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.23100 | kr.92.31 |
| 25 | kr.8.56680 | kr.214.17 |
| 100 | kr.7.63210 | kr.763.21 |
| 250 | kr.7.07544 | kr.1,768.86 |
| 500 | kr.6.69352 | kr.3,346.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.6.05667 | kr.11,507.67 |
| 3.800 | kr.5.77686 | kr.21,952.07 |
| 5.700 | kr.5.62860 | kr.32,083.02 |
| 9.500 | kr.5.45713 | kr.51,842.74 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |


