
ADTSMW64RVTR | |
|---|---|
DigiKey Part Number | 679-2311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTSMW64RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.45mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.13076 | kr.7,435.37 |
| Unit Price without VAT: | kr.4.13076 |
|---|---|
| Unit Price with VAT: | kr.5.16345 |

