
| ADTSMW64NVTR | |
|---|---|
| DigiKey Part Number | 679-2310-2-ND - Tape & Reel (TR) 679-2310-1-ND - Cut Tape (CT) 679-2310-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADTSMW64NVTR | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADTSMW64NVTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 4.50mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | Gull Wing | |
| Outline | 6.30mm x 6.20mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 180gf | |
| Ingress Protection | - | |
| Features | Washable | |
| Operating Temperature | -25°C ~ 70°C | |
| Actuator Material | Polyamide (PA), Nylon | |
| Switch Travel | 0.45mm | |
| Mechanical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.4.40300 | kr.44.03 | 
| 25 | kr.4.10120 | kr.102.53 | 
| 100 | kr.3.65820 | kr.365.82 | 
| 250 | kr.3.38840 | kr.847.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | kr.3.05251 | kr.2,747.26 | 
| 1.800 | kr.2.89294 | kr.5,207.29 | 
| 2.700 | kr.2.80694 | kr.7,578.74 | 
| 4.500 | kr.2.70635 | kr.12,178.58 | 
| 6.300 | kr.2.64468 | kr.16,661.48 | 
| 9.000 | kr.2.58320 | kr.23,248.80 | 
| 22.500 | kr.2.44275 | kr.54,961.88 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark