Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM66NVTR

DigiKey Part Number
679-2308-2-ND - Tape & Reel (TR)
679-2308-1-ND - Cut Tape (CT)
679-2308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSM66NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ADTSM66NVTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
13.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.3.55800kr.35.58
25kr.3.31520kr.82.88
100kr.2.96080kr.296.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.2.79410kr.558.82
400kr.2.63740kr.1,054.96
600kr.2.55107kr.1,530.64
1.000kr.2.44798kr.2,447.98
1.400kr.2.38384kr.3,337.38
2.000kr.2.31908kr.4,638.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250