
ADTSM62RVTR | |
|---|---|
DigiKey Part Number | 679-2383-2-ND - Tape & Reel (TR) 679-2383-1-ND - Cut Tape (CT) 679-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM62RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.27920 | kr.81.98 |
| 100 | kr.2.92840 | kr.292.84 |
| 250 | kr.2.71252 | kr.678.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.41758 | kr.2,175.82 |
| 1.800 | kr.2.28941 | kr.4,120.94 |
| 2.700 | kr.2.22022 | kr.5,994.59 |
| 4.500 | kr.2.13907 | kr.9,625.81 |
| 6.300 | kr.2.08926 | kr.13,162.34 |
| 9.000 | kr.2.03951 | kr.18,355.59 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

