
W681388DG | |
|---|---|
DigiKey Part Number | W681388DG-ND |
Manufacturer | |
Manufacturer Product Number | W681388DG |
Description | IC PRO-X PROG CODEC/SLCC 48-LQFP |
Customer Reference | |
Detailed Description | PCM Interface 16 b PCM Audio Interface 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.40716 | kr.4,101.79 |
| Unit Price without VAT: | kr.16.40716 |
|---|---|
| Unit Price with VAT: | kr.20.50895 |

