Similar




A02ESHFB1W57YC | |
|---|---|
DigiKey Part Number | 679-4135-ND |
Manufacturer | |
Manufacturer Product Number | A02ESHFB1W57YC |
Description | SW ESTOP PULL/TWST RESET 3A 250V |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Free Hanging Control Box Enclosure, Illuminated (Yellow) |
Category | Features Control Box Enclosure, Illuminated (Yellow) |
Manufacturer APEM Inc. | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Obsolete | Termination Style Connector |
Mounting Type Free Hanging | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 60°C |
Circuit 3PST-2NC/1NO | Base Product Number |
Switch Function On-Off, Off-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB1W-XW1E-BV402MR-HWAV27 | IDEC | 0 | 1885-FB1W-XW1E-BV402MR-HWAV27-ND | kr.590.89000 | Similar |


