Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0109Y

DigiKey Part Number
679-1316-ND
Manufacturer
Manufacturer Product Number
A0109Y
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Requires
Contact Block(s), Illumination Source, Lens
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Apem, A01 (1 or 2 Pole)
Panel Cutout Dimensions
16mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.106.51000kr.106.51
10kr.96.44400kr.964.44
25kr.92.71360kr.2,317.84
50kr.89.98480kr.4,499.24
100kr.87.33600kr.8,733.60
250kr.83.95200kr.20,988.00
500kr.81.47914kr.40,739.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.106.51000
Unit Price with VAT:kr.133.13750