5649ABUL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 1
Unit Price: kr.80.14000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.89.30140
Datasheet
Image for 5649ABUL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5649ABUL

DigiKey Part Number
5649ABUL-ND
Manufacturer
Manufacturer Product Number
5649ABUL
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5649ABAPEM Inc.1679-2494-NDkr.80.14000Parametric Equivalent
5649ABULCSAAPEM Inc.05649ABULCSA-NDkr.89.30140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.73.68220kr.3,684.11
Manufacturers Standard Package
Unit Price without VAT:kr.73.68220
Unit Price with VAT:kr.92.10275