5639AB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.47.42280
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.57.62560
Datasheet

Direct


C&K
In Stock: 97
Unit Price: kr.72.96000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.21.18000
Datasheet

Similar


Carling Technologies
In Stock: 209
Unit Price: kr.43.26000
Datasheet

Similar


C&K
In Stock: 1.143
Unit Price: kr.69.76000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5639AB

DigiKey Part Number
5639AB-ND
Manufacturer
Manufacturer Product Number
5639AB
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.45.07520kr.2,253.76
Manufacturers Standard Package
Unit Price without VAT:kr.45.07520
Unit Price with VAT:kr.56.34400