5636MAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.270.75080
Datasheet

Similar


E-Switch
In Stock: 2.783
Unit Price: kr.38.65000
Datasheet

Similar


C&K
In Stock: 309
Unit Price: kr.117.62000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.100.25000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 15
Unit Price: kr.124.23000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5636MAB

DigiKey Part Number
679-2482-ND
Manufacturer
Manufacturer Product Number
5636MAB
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5636MADGAPEM Inc.0679-5636MADG-NDkr.270.75080Parametric Equivalent
100SP1T8B13M1QEHE-Switch2.783EG2372-NDkr.38.65000Similar
7101T1CWZQEC&K309CKN9683-NDkr.117.62000Similar
7101TZQEC&K0CKN1164-NDkr.100.25000Similar
MTG106DTE Connectivity ALCOSWITCH Switches15450-1313-NDkr.124.23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
25kr.178.96960kr.4,474.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.178.96960
Unit Price with VAT:kr.223.71200