Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5246MAB27 | |
|---|---|
DigiKey Part Number | 679-5246MAB27-ND |
Manufacturer | |
Manufacturer Product Number | 5246MAB27 |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646MAB27 | APEM Inc. | 0 | 679-5646MAB27-ND | kr.242.68000 | Parametric Equivalent |
| 5646MAD | APEM Inc. | 0 | 679-5646MAD-ND | kr.218.85160 | Parametric Equivalent |
| 5646MADB | APEM Inc. | 0 | 679-5646MADB-ND | kr.229.41920 | Parametric Equivalent |
| 5646MAGBX119401UL | APEM Inc. | 0 | 679-5646MAGBX119401UL-ND | kr.291.97480 | Parametric Equivalent |
| 5646MAKB24 | APEM Inc. | 0 | 679-5646MAKB24-ND | kr.207.92800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.232.05400 | kr.5,801.35 |
| Unit Price without VAT: | kr.232.05400 |
|---|---|
| Unit Price with VAT: | kr.290.06750 |

