5239CDB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.17.42204
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.51.29790
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5239CDB

DigiKey Part Number
679-2470-ND
Manufacturer
Manufacturer Product Number
5239CDB
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.42.51260kr.2,125.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.51260
Unit Price with VAT:kr.53.14075