Image for 5236WWCDBX386 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5236WWCDBX386

DigiKey Part Number
5236WWCDBX386-ND
Manufacturer
Manufacturer Product Number
5236WWCDBX386
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount, Right Angle, Vertical
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
20 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.72.80720kr.3,640.36
Manufacturers Standard Package
Unit Price without VAT:kr.72.80720
Unit Price with VAT:kr.91.00900