Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5236AGB9 | |
|---|---|
DigiKey Part Number | 679-5236AGB9-ND |
Manufacturer | |
Manufacturer Product Number | 5236AGB9 |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5036ABX408 | APEM Inc. | 0 | 679-5036ABX408-ND | kr.153.26560 | Parametric Equivalent |
| 5036ADBX408 | APEM Inc. | 0 | 679-5036ADBX408-ND | kr.162.67800 | Parametric Equivalent |
| 5236AB2V | APEM Inc. | 0 | 679-5236AB2V-ND | kr.104.46540 | Parametric Equivalent |
| 5236AB2VX916 | APEM Inc. | 0 | 679-5236AB2VX916-ND | kr.123.42580 | Parametric Equivalent |
| 5236AB9 | APEM Inc. | 0 | 679-5236AB9-ND | kr.67.64660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.121.97520 | kr.6,098.76 |
| Unit Price without VAT: | kr.121.97520 |
|---|---|
| Unit Price with VAT: | kr.152.46900 |

