
Q6F1BXXG06E | |
|---|---|
DigiKey Part Number | 679-Q6F1BXXG06E-ND |
Manufacturer | |
Manufacturer Product Number | Q6F1BXXG06E |
Description | LED PNL IND GREEN DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 6V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 6V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 45mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.70.71400 | kr.1,767.85 |
| Unit Price without VAT: | kr.70.71400 |
|---|---|
| Unit Price with VAT: | kr.88.39250 |

